CAD | USD
Favorite

C1005JB1A225K050BC 2.2µF ±10% 10V Ceramic Capacitor JB 0402 (1005 Metric)
Price & Procurement
113,700 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.31700 $3.17
100 0.19080 $19.08
500 0.14312 $71.56
1,000 0.12085 $120.85
2,500 0.11449 $286.22
5,000 0.10813 $540.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-10904-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 110,000 - Immediate
  • Unit Price: $0.10307
  • Digi-Reel®  : 445-10904-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 113,700 - Immediate
  • Unit Price: Digi-Reel®

C1005JB1A225K050BC

Datasheet
Digi-Key Part Number 445-10904-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1005JB1A225K050BC
Copy  
Description CAP CER 2.2UF 10V JB 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor JB 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient JB
Operating Temperature -25°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-10904-1