CAD | USD
Favorite

ANT162442DT-2001A2 2.4GHz, 5.5GHz Chip RF Antenna 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz Solder Surface Mount
Price & Procurement
9,958 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.93800 $9.38
25 0.83040 $20.76
100 0.72330 $72.33
250 0.62948 $157.37
500 0.53572 $267.86
1,000 0.42858 $428.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-75558-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.37709
  • Cut Tape (CT)  : 495-75558-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,958 - Immediate
  • Unit Price: $1.07000

ANT162442DT-2001A2

Datasheet
Digi-Key Part Number 495-75558-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ANT162442DT-2001A2
Copy  
Description RF ANT 2.4GHZ/5.5GHZ CHIP SLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.4GHz, 5.5GHz Chip RF Antenna 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz Solder Surface Mount

Copy  
Documents & Media
Datasheets ANT162442DT-2001A2
Design Resources ANT162442DT-2001A2 Design Note
PCN Assembly/Origin Mult Dev Assembly Chg 18/Jul/2019
Simulation Models ANT162442DT-2001A2.a3dcomp
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard -
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band) 2.4GHz, 5.5GHz
Frequency Range 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz
Antenna Type Chip
Number of Bands 2
VSWR 1.5
Return Loss -
Gain -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.016" (0.40mm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ANT5320LL24R2455A

RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD

Yageo

$1.35000 Details

W245-SC

RF ANT 2.4/5.5GHZ INTEG CHIP SLD

Inventek Systems

$0.80000 Details

ANT162442DT-2200A1

RF ANT 2.4GHZ/5.5GHZ CHIP SLD

TDK Corporation

$1.07000 Details

2119640001

2.4/5GHZ LTCC ANT 3.2X1.6MM

Molex

$0.99000 Details

ANT016008LCS2442MA2

RF ANT 2.4GHZ CHIP SOLDER SMD

TDK Corporation

$1.21000 Details

ACAG0301-24505500-T

RF ANT 2.4GHZ/5.5GHZ CHIP SLD

Abracon LLC

$3.17000 Details
Additional Resources
Standard Package 1
Other Names 495-75558-6