Add To Favorites
ACM2520-601-2P-T002 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100MHz 300mA DCR 450mOhm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 1.35700 $13.57
100 0.98180 $98.18
500 0.75202 $376.01
1,000 0.66847 $668.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 445-8930-6-ND
Copy   445-8930-6-ND
Quantity Available 33,087
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACM2520-601-2P-T002

Copy   ACM2520-601-2P-T002
Description CMC 300MA 2LN 600 OHM SMD
Copy   CMC 300MA 2LN 600 OHM SMD
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 600 Ohms @ 100MHz 300mA DCR 450mOhm

Copy    2 Line Common Mode Choke Surface Mount 600 Ohms @ 100MHz 300mA DCR 450mOhm
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series ACM
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 450mOhm
Voltage Rating - DC 20V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max) 0.051" (1.30mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 760390014 - Wurth Electronics Midcom | 732-4458-1-ND DigiKey Electronics
  • 760390014
  • Wurth Electronics Midcom
  • TRANSFORMER 475UH SMD
  • Unit Price $2.76000
  • 732-4458-1-ND
  • SN6505BDBVR - Texas Instruments | 296-47311-1-ND DigiKey Electronics
  • SN6505BDBVR
  • Texas Instruments
  • IC TRANSFORMER DRIVER 6SOT-23
  • Unit Price $4.05000
  • 296-47311-1-ND
  • MGSF1N02LT1G - ON Semiconductor | MGSF1N02LT1GOSCT-ND DigiKey Electronics
  • MGSF1N02LT1G
  • ON Semiconductor
  • MOSFET N-CH 20V 750MA SOT23
  • Unit Price $0.74000
  • MGSF1N02LT1GOSCT-ND
  • B240A-13-F - Diodes Incorporated | B240A-FDICT-ND DigiKey Electronics
  • B240A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 2A SMA
  • Unit Price $0.65000
  • B240A-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 445-8930-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8930-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.61899
  • Cut Tape (CT) ? : 445-8930-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,087 - Immediate
  • Unit Price: $1.56000

15:45:26 6/17/2019