CAD | USD
Favorite

ACM2012H-381-2P-T05 2 Line Common Mode Choke Surface Mount 380 Ohms @ 100MHz 300mA DCR 500mOhm
Price & Procurement
4,090 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.80000 $8.00
100 0.57200 $57.20
500 0.48050 $240.25
1,000 0.38900 $389.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-180340-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.33825
  • Digi-Reel®  : 445-180340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,090 - Immediate
  • Unit Price: Digi-Reel®

ACM2012H-381-2P-T05

Datasheet
Digi-Key Part Number 445-180340-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACM2012H-381-2P-T05
Copy  
Description COMMON MODE FILTERS FOR ULTRA HI
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 380 Ohms @ 100MHz 300mA DCR 500mOhm

Copy  
Documents & Media
Datasheets ACM2012H-T05 Series
Mfg CAD Models ACM2012H-yyy-2P-T0x.stp
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series ACM-H
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 380 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 500mOhm
Voltage Rating - DC 20V
Voltage Rating - AC -
Operating Temperature -40°C ~ 105°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.051" (1.30mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ALT4532P-181-T05G

PULSE TRANSFORMERS FOR LAN INTER

TDK Corporation

$2.96000 Details
Additional Resources
Standard Package 1
Other Names 445-180340-1