CAD | USD
Favorite

PA.711.A 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz CDMA, DCS, EDGE, GPRS, GSM, IMT, LTE, PCS, UMTS, WCDMA Chip RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz 1.0dBi, 2.9dBi, 4.1dBi, 2.8dBi Solder Surface Mount
Price & Procurement
485 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 25.03000 $25.03
100 19.20840 $1,920.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1429-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 450 - Immediate
  • Unit Price: $19.20824
  • Cut Tape (CT)  : 931-1429-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 485 - Immediate
  • Unit Price: $25.03000

PA.711.A

Datasheet
Digi-Key Part Number 931-1429-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA.711.A
Copy  
Description RF ANT 700MHZ/850MHZ CHIP SLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz CDMA, DCS, EDGE, GPRS, GSM, IMT, LTE, PCS, UMTS, WCDMA Chip RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz 1.0dBi, 2.9dBi, 4.1dBi, 2.8dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets PA.711.A Spec
Environmental Information Taoglas Limited RoHS3
Design Resources Development Tool Selector
Custom Cable Builder
Featured Product PA.711.A High-Efficiency Antenna
PCN Packaging Pkg Updates 8/Sep/2016
Label 25/May/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series Warrior
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Cellular
Frequency Group Wide Band
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz
Antenna Type Chip
Number of Bands 4
VSWR 3
Return Loss -
Gain 1.0dBi, 2.9dBi, 4.1dBi, 2.8dBi
Power - Max 5W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.197" (5.00mm)
Applications CDMA, DCS, EDGE, GPRS, GSM, IMT, LTE, PCS, UMTS, WCDMA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

PA.710.A

RF ANT 700MHZ/850MHZ CHIP SLD

Taoglas Limited

$24.72000 Details

PCS.06.A

RF ANT 700MHZ/850MHZ CHIP SLD

Taoglas Limited

$22.59000 Details
Additional Resources
Standard Package 1
Other Names 931-1429-6