CAD | USD
Favorite

PA.710.A 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz CDMA, GSM, LTE, UMTS Chip RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz 1dBi, 3.2dBi, 3.5dBi, 3.5dBi Solder Surface Mount
Price & Procurement
780 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 24.72000 $24.72
100 18.89610 $1,889.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 931-1225-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 450 - Immediate
  • Unit Price: $18.89620
  • Cut Tape (CT)  : 931-1225-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 780 - Immediate
  • Unit Price: $24.72000

PA.710.A

Datasheet
Digi-Key Part Number 931-1225-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA.710.A
Copy  
Description RF ANT 700MHZ/850MHZ CHIP SLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz CDMA, GSM, LTE, UMTS Chip RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz 1dBi, 3.2dBi, 3.5dBi, 3.5dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets PA.710.A Specification
Environmental Information Taoglas Limited RoHS3
Design Resources Development Tool Selector
Custom Cable Builder
PCN Packaging Pkg Updates 8/Sep/2016
Label 25/May/2018
EDA / CAD Models PA.710.A by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series Warrior
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Cellular
Frequency Group Wide Band
Frequency (Center/Band) 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHz
Antenna Type Chip
Number of Bands 4
VSWR 3
Return Loss -
Gain 1dBi, 3.2dBi, 3.5dBi, 3.5dBi
Power - Max 5W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.197" (5.00mm)
Applications CDMA, GSM, LTE, UMTS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
For Use With

PAD.710.A

EVAL BOARD FOR PA.710

Taoglas Limited

$155.65000 Details

PAD.71X.A

EVB ANT LTE FEMALE SMA STRT PLUG

Taoglas Limited

$155.65000 Details
You May Also Be Interested In

PA.711.A

RF ANT 700MHZ/850MHZ CHIP SLD

Taoglas Limited

$25.03000 Details

PCS.06.A

RF ANT 700MHZ/850MHZ CHIP SLD

Taoglas Limited

$22.59000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

$0.80000 Details

FXUB63.07.0150C

RF ANT 850MHZ/1.575GHZ FLT PATCH

Taoglas Limited

$15.02000 Details

AP7361C-FGE-7

IC REG LIN POS ADJ 1A UDFN3030-8

Diodes Incorporated

$0.95000 Details

PAD.710.A

EVAL BOARD FOR PA.710

Taoglas Limited

$155.65000 Details
Additional Resources
Standard Package 1
Other Names 931-1225-6