CAD | USD
Favorite

33-1421-09-0150 1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.606GHz 28dB U.FL (UMCC), IPEX MHF1 Adhesive, Chassis Mount
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 58.79000 $58.79

Submit a request for quotation on quantities greater than those displayed.

33-1421-09-0150

Datasheet
Digi-Key Part Number 33-1421-09-0150-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 33-1421-09-0150
Copy  
Description RF ANT 1.575/1.602GHZ CER PATCH
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

1.575GHz, 1.602GHz GLONASS, GPS Ceramic Patch RF Antenna 1.574GHz ~ 1.606GHz 28dB U.FL (UMCC), IPEX MHF1 Adhesive, Chassis Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Tallysman Wireless Inc.
Series Accutenna®
Packaging Bulk 
Part Status Active
RF Family/Standard Navigation
Frequency Group UHF (1GHz ~ 2GHz)
Frequency (Center/Band) 1.575GHz, 1.602GHz
Frequency Range 1.574GHz ~ 1.606GHz
Antenna Type Ceramic Patch
Number of Bands 2
VSWR 1.5
Return Loss -
Gain 28dB
Features LNA, Filter
Termination U.FL (UMCC), IPEX MHF1
Ingress Protection -
Mounting Type Adhesive, Chassis Mount
Height (Max) 0.344" (8.75mm)
Applications GLONASS, GPS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

33-1421-05-0150

RF ANT 1.575/1.602GHZ CER PATCH

Tallysman Wireless Inc.

$58.79000 Details

33-1421S-08-0200

RF ANT 1.575/1.602GHZ CER PATCH

Tallysman Wireless Inc.

$58.79000 Details

33-1721-05-0150

RF ANT 1.561/1.575GHZ CER 15CM

Tallysman Wireless Inc.

$62.25000 Details

33-1320-05-0150

RF ANT 1.575/1.602GHZ CER 15CM

Tallysman Wireless Inc.

$53.68000 Details
Additional Resources
Standard Package 1
Other Names Q8904091