CAD | USD
Favorite

Price & Procurement
174,210 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
10 0.23800 $2.38
100 0.13480 $13.48
500 0.09516 $47.58
1,000 0.08326 $83.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2231-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 168,000 - Immediate
  • Unit Price: $0.07343
  • Cut Tape (CT)  : 587-2231-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 174,210 - Immediate
  • Unit Price: $0.37000

TMK316BJ225KD-T

Datasheet
Digi-Key Part Number 587-2231-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMK316BJ225KD-T
Copy  
Description CAP CER 2.2UF 25V X5R 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2231-6