CAD | USD
Favorite

Price & Procurement
37,289,222 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.06000 $0.60
100 0.02670 $2.67
500 0.01910 $9.55
1,000 0.01501 $15.01
2,500 0.01365 $34.12
5,000 0.01256 $62.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1456-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 37,280,000 - Immediate
  • Unit Price: $0.00707
  • Cut Tape (CT)  : 587-1456-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,289,222 - Immediate
  • Unit Price: $0.15000

TMK105BJ104KV-F

Datasheet
Digi-Key Part Number 587-1456-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TMK105BJ104KV-F
Copy  
Description CAP CER 0.1UF 25V X5R 0402
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1456-6