Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11800 $1.18
100 0.05280 $5.28
500 0.03764 $18.82
1,000 0.02959 $29.59
2,500 0.02689 $67.23
5,000 0.02474 $123.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 587-3773-6-ND
Copy   587-3773-6-ND
Quantity Available 72,784
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMK105B7104KVHF

Copy   TMK105B7104KVHF
Description CAP CER 0.1UF 25V X7R 0402
Copy   CAP CER 0.1UF 25V X7R 0402
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   0.1µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-3773-6

00:14:03 3/23/2019