CAD | USD
Favorite

NS12555T101MN 100µH Shielded Wirewound Inductor 1.86A 140.4mOhm Max Nonstandard
Price & Procurement
1,590 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
10 1.89500 $18.95
100 1.37050 $137.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2733-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.97202
  • Cut Tape (CT)  : 587-2733-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,590 - Immediate
  • Unit Price: $2.17000

NS12555T101MN

Datasheet
Digi-Key Part Number 587-2733-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NS12555T101MN
Copy  
Description FIXED IND 100UH 1.86A 140.4 MOHM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100µH Shielded Wirewound Inductor 1.86A 140.4mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NS
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating (Amps) 1.86A
Current - Saturation 1.53A
Shielding Shielded
DC Resistance (DCR) 140.4mOhm Max
Q @ Freq -
Frequency - Self Resonant 6.7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.230" (5.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-2733-6