Add To Favorites
NRV3012T1R0NV 1µH Shielded Wirewound Inductor 1.97A 65mOhm Nonstandard
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.79800 $7.98
100 0.57040 $57.04
500 0.47906 $239.53
1,000 0.38781 $387.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-5635-1-ND
Copy   587-5635-1-ND
Quantity Available 3,450
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRV3012T1R0NV

Copy   NRV3012T1R0NV
Description FIXED IND 1UH 1.97A 65 MOHM SMD
Copy   FIXED IND 1UH 1.97A 65 MOHM SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 1.97A 65mOhm Nonstandard

Copy   1µH Shielded Wirewound Inductor 1.97A 65mOhm Nonstandard
Documents & Media
Datasheets NRV3012T1R0NV View all Specification
NR(H,S,V) Series HQ Catalog
Product Training Modules NR Series Power Inductors
Featured Product NR Series Inductors
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NR, V Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating (Amps) 1.97A
Current - Saturation 2.5A
Shielding Shielded
DC Resistance (DCR) 65mOhm
Q @ Freq -
Frequency - Self Resonant 110MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-5635-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-5635-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.35909
  • Digi-Reel® ? : 587-5635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,450 - Immediate
  • Unit Price: Digi-Reel®

01:40:08 6/26/2019