Add To Favorites
NRV2012T1R5NGF 1.5µH Unshielded Wirewound Inductor 1.4A 120mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.36400 $3.64
100 0.25010 $25.01
500 0.21370 $106.85
1,000 0.16371 $163.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-4702-1-ND
Copy   587-4702-1-ND
Quantity Available 4,875
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRV2012T1R5NGF

Copy   NRV2012T1R5NGF
Description FIXED IND 1.5UH 1.4A 120 MOHM
Copy   FIXED IND 1.5UH 1.4A 120 MOHM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1.5µH Unshielded Wirewound Inductor 1.4A 120mOhm Max Nonstandard

Copy   1.5µH Unshielded Wirewound Inductor 1.4A 120mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series NR, V Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5µH
Tolerance ±30%
Current Rating (Amps) 1.4A
Current - Saturation 1.8A
Shielding Unshielded
DC Resistance (DCR) 120mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-4702-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4702-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.13443
  • Digi-Reel® ? : 587-4702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,875 - Immediate
  • Unit Price: Digi-Reel®

01:23:45 6/27/2019