CAD | USD
Favorite

Price & Procurement
24,845 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.76000 $7.60
100 0.54230 $54.23
500 0.45554 $227.77
1,000 0.36877 $368.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-5792-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: $0.30180
  • Digi-Reel®  : 587-5792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,845 - Immediate
  • Unit Price: Digi-Reel®

NRS5024T2R2NMGJV

Datasheet
Digi-Key Part Number 587-5792-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NRS5024T2R2NMGJV
Copy  
Description INDUCTOR SMD POWER, 2.2 UH30 %,
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 3.1A 34.8mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets NRS5024T2R2NMGJV View all Specification
NR(H,S,V) Series HQ Catalog
Product Training Modules NR Series Power Inductors
Featured Product NR Series Inductors
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR, S Type
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating (Amps) 3.1A
Current - Saturation 4.1A
Shielding Shielded
DC Resistance (DCR) 34.8mOhm Max
Q @ Freq -
Frequency - Self Resonant 51MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5792-1