CAD | USD
Favorite

Price & Procurement
57,442 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.43900 $4.39
100 0.30170 $30.17
500 0.25788 $128.94
1,000 0.19752 $197.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1671-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 52,500 - Immediate
  • Unit Price: $0.16221
  • Cut Tape (CT)  : 587-1671-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,442 - Immediate
  • Unit Price: $0.50000

NR4018T4R7M

Datasheet
Digi-Key Part Number 587-1671-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NR4018T4R7M
Copy  
Description FIXED IND 4.7UH 1.2A 108 MOHM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 1.2A 108mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series NR
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 1.2A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 108mOhm Max
Q @ Freq -
Frequency - Self Resonant 34MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-1671-6