CAD | USD
Favorite

MDMK2020T2R2MM 2.2µH Shielded Wirewound Inductor 1.45A 109mOhm Max Nonstandard
Price & Procurement
2,059 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54300 $5.43
100 0.38770 $38.77
500 0.32564 $162.82
1,000 0.26360 $263.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-3232-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.24410
  • Cut Tape (CT)  : 587-3232-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,059 - Immediate
  • Unit Price: $0.67000

MDMK2020T2R2MM

Datasheet
Digi-Key Part Number 587-3232-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MDMK2020T2R2MM
Copy  
Description FIXED IND 2.2UH 1.45A 109 MOHM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 1.45A 109mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets MDMK2020T2R2MM View all Specification
MCOIL™ MD Series Complete
Product Training Modules MCOIL™ Inductor
Featured Product MCOIL™ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MD
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 1.45A
Current - Saturation 1.75A
Shielding Shielded
DC Resistance (DCR) 109mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3232-6