CAD | USD
Favorite

MDKK3030T100MM 10µH Shielded Wirewound Inductor 850mA 575mOhm Max Nonstandard
Price & Procurement
2,794 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.75000 $7.50
100 0.53530 $53.53
500 0.44962 $224.81
1,000 0.36399 $363.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-4102-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.33704
  • Cut Tape (CT)  : 587-4102-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,794 - Immediate
  • Unit Price: $0.92000

MDKK3030T100MM

Datasheet
Digi-Key Part Number 587-4102-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MDKK3030T100MM
Copy  
Description FIXED IND 10UH 850MA 575 MOHM
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 850mA 575mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MD
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 850mA
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 575mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-4102-6