CAD | USD
Favorite

MBKK1608T2R2M 2.2µH Shielded Wirewound Inductor 750mA 345mOhm Max 0603 (1608 Metric)
Price & Procurement
39,389 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.29300 $2.93
100 0.20170 $20.17
500 0.17238 $86.19
1,000 0.13204 $132.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-4150-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.12226
  • Cut Tape (CT)  : 587-4150-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,389 - Immediate
  • Unit Price: $0.35000

MBKK1608T2R2M

Datasheet
Digi-Key Part Number 587-4150-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBKK1608T2R2M
Copy  
Description FIXED IND 2.2UH 750MA 345 MOHM
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 750mA 345mOhm Max 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MB
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 750mA
Current - Saturation 520mA
Shielding Shielded
DC Resistance (DCR) 345mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-4150-6