CAD | USD
Favorite

MAMK2520T3R3M 3.3µH Shielded Wirewound Inductor 1.7A 156mOhm Max 1008 (2520 Metric)
Price & Procurement
54,056 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.31600 $3.16
100 0.21760 $21.76
500 0.18598 $92.99
1,000 0.14245 $142.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-3227-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 51,000 - Immediate
  • Unit Price: $0.13190
  • Cut Tape (CT)  : 587-3227-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,056 - Immediate
  • Unit Price: $0.38000

MAMK2520T3R3M

Datasheet
Digi-Key Part Number 587-3227-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAMK2520T3R3M
Copy  
Description FIXED IND 3.3UH 1.7A 156 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 1.7A 156mOhm Max 1008 (2520 Metric)

Copy  
Documents & Media
Datasheets MAMK2520T3R3M View all Specification
MCOIL™ MA Series Datasheet
Product Training Modules MCOIL™ Inductor
Featured Product MCOIL™ Series
EDA / CAD Models MAMK2520T3R3M by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MA
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 3.3µH
Tolerance ±20%
Current Rating (Amps) 1.7A
Current - Saturation 1.8A
Shielding Shielded
DC Resistance (DCR) 156mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3227-6