CAD | USD
Favorite

MAMK2520H1R5M 1.5µH Unshielded Wirewound Inductor 2.6A 65mOhm Max 1008 (2520 Metric)
Price & Procurement
4,115 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.39900 $3.99
100 0.27470 $27.47
500 0.23482 $117.41
1,000 0.17987 $179.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-4462-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14772
  • Digi-Reel®  : 587-4462-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,115 - Immediate
  • Unit Price: Digi-Reel®

MAMK2520H1R5M

Datasheet
Digi-Key Part Number 587-4462-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAMK2520H1R5M
Copy  
Description FIXED IND 1.5UH 2.6A 65 MOHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1.5µH Unshielded Wirewound Inductor 2.6A 65mOhm Max 1008 (2520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series MCOIL™, MA, H Type
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 1.5µH
Tolerance ±20%
Current Rating (Amps) 2.6A
Current - Saturation 3.7A
Shielding Unshielded
DC Resistance (DCR) 65mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-4462-1