CAD | USD
Favorite

LMK316BBJ107ML-T 100µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Price & Procurement
11,871 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.25800 $12.58
100 0.94330 $94.33
500 0.71272 $356.36
1,000 0.62888 $628.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

LMK316BBJ107ML-T

Datasheet
Digi-Key Part Number 587-LMK316BBJ107ML-TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMK316BBJ107ML-T
Copy  
Description CAP, MLCC, 1206/3216, 10V, X5R,
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets Multilayer Ceramic Capacitor Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-LMK316BBJ107ML-TCT