LHL10TB332J 3.3mH Unshielded Inductor 210mA 5.8Ohm Max Radial, Vertical Cylinder
Product Overview
Digi-Key Part Number 587-5496-1-ND
Copy   587-5496-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LHL10TB332J

Copy   LHL10TB332J
Description FIXED IND 3.3MH 210MA 5.8 OHM TH
Copy   FIXED IND 3.3MH 210MA 5.8 OHM TH
Detailed Description

3.3mH Unshielded Inductor 210mA 5.8Ohm Max Radial, Vertical Cylinder

Copy   3.3mH Unshielded  Inductor 210mA 5.8Ohm Max Radial, Vertical Cylinder
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series LH, L Type
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type -
Material - Core Ferrite
Inductance 3.3mH
Tolerance ±5%
Current Rating (Amps) 210mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5.8Ohm Max
Q @ Freq 50 @ 252kHz
Frequency - Self Resonant 560kHz
Ratings -
Operating Temperature -25°C ~ 105°C
Inductance Frequency - Test 252kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Supplier Device Package -
Size / Dimension 0.433" Dia (11.00mm)
Height - Seated (Max) 0.551" (14.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-5496-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 587-5496-3-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.38162

00:30:05 8/22/2019