Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.13900 $1.39
100 0.09330 $9.33
500 0.07774 $38.87
1,000 0.06529 $65.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 587-2043-6-ND
Copy   587-2043-6-ND
Quantity Available 45,229
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LBR2012T2R2M

Copy   LBR2012T2R2M
Description FIXED IND 2.2UH 260MA 130 MOHM
Copy   FIXED IND 2.2UH 260MA 130 MOHM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

2.2µH Unshielded Wirewound Inductor 260mA 130mOhm 0805 (2012 Metric)

Copy   2.2µH Unshielded Wirewound Inductor 260mA 130mOhm 0805 (2012 Metric)
Documents & Media
Datasheets LBR2012T2R2M View all Specification
LB Series Inductors Catalog
Product Training Modules EMC Applications
Featured Product LB Series Inductors
HTML Datasheet LB Series Inductors Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1611 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series LB, R Type
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 260mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130mOhm
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-2043-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2043-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.05179
  • Cut Tape (CT) ? : 587-2043-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,229 - Immediate
  • Unit Price: $0.17000

03:48:36 8/18/2019