Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.27400 $2.74
100 0.18270 $18.27
500 0.15222 $76.11
1,000 0.12786 $127.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-2530-1-ND
Copy   587-2530-1-ND
Quantity Available 5,973
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LBC2012T100K

Copy   LBC2012T100K
Description FIXED IND 10UH 200MA 1.2 OHM SMD
Copy   FIXED IND 10UH 200MA 1.2 OHM SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 200mA 1.2 Ohm 0805 (2012 Metric)

Copy   10µH Unshielded Wirewound Inductor 200mA 1.2 Ohm 0805 (2012 Metric)
Documents & Media
Datasheets LBC2012T100K Spec Sheet
LB Series Inductors Catalog
Product Training Modules EMC Applications
Featured Product LB Series Inductors
HTML Datasheet LB Series Inductors Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1611 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series LB, C Type
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2 Ohm
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 587-2530-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2530-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.10148
  • Digi-Reel® ? : 587-2530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,973 - Immediate
  • Unit Price: Digi-Reel®

03:08:09 1/20/2019