CAD | USD
Favorite

Price & Procurement
17,009 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.18500 $11.85
100 0.88900 $88.90
500 0.67164 $335.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-5452-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 17,000 - Immediate
  • Unit Price: $0.56704
  • Cut Tape (CT)  : 587-5452-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,009 - Immediate
  • Unit Price: $1.61000

JMK325B7476KMHPR

Datasheet
Digi-Key Part Number 587-5452-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JMK325B7476KMHPR
Copy  
Description CAP CER 47UF 6.3V X7R 1210
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

47µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5452-6