CAD | USD
Favorite

Price & Procurement
72 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.39000 $3.90
100 0.22110 $22.11
500 0.15604 $78.02
1,000 0.13654 $136.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-3392-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.11306
  • Cut Tape (CT)  : 587-3392-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72 - Immediate
  • Unit Price: $0.56000

JMK212BC6226MG-T

Datasheet
Digi-Key Part Number 587-3392-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JMK212BC6226MG-T
Copy  
Description CAP CER 22UF 6.3V X6S 0805
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-3392-6