CAD | USD
Favorite

Price & Procurement
8,567 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.41700 $4.17
100 0.24970 $24.97
500 0.18728 $93.64
1,000 0.15814 $158.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1777-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.13873
  • Cut Tape (CT)  : 587-1777-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,567 - Immediate
  • Unit Price: $0.64000

HMK316B7105KL-T

Datasheet
Digi-Key Part Number 587-1777-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HMK316B7105KL-T
Copy  
Description CAP CER 1UF 100V X7R 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

587-1794-KIT

CAP KIT CER 1000PF-2.2UF 105PCS

Taiyo Yuden

$48.86000 Details
Additional Resources
Standard Package 1
Other Names 587-1777-6