CAD | USD
Favorite

F6QA1G575H2JF-J 1.575GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 0.96dB Bandwidth 5-SMD, No Lead
Price & Procurement
5,173 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.78300 $7.83
25 0.75720 $18.93
50 0.61840 $30.92
100 0.55520 $55.52
250 0.50476 $126.19
500 0.47950 $239.75
1,000 0.42902 $429.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-5642-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.34413
  • Digi-Reel®  : 587-5642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,173 - Immediate
  • Unit Price: Digi-Reel®

F6QA1G575H2JF-J

Datasheet
Digi-Key Part Number 587-5642-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number F6QA1G575H2JF-J
Copy  
Description FILTER SAW 1.575GHZ 5SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1.575GHz Frequency GPS RF SAW Filter (Sound Acoustic Wave) 0.96dB Bandwidth 5-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series F6
Packaging Cut Tape (CT) 
Part Status Active
Frequency - Center 1.575GHz
Bandwidth -
Insertion Loss 0.96dB
Ratings -
Applications GPS
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SF14-1575F5UUC1

FILTER SAW 1.575GHZ 5SMD

Kyocera International Inc. Electronic Components

$0.98000 Details

BGA725L6E6327FTSA1

IC AMP GPS 1.55-1.615GHZ TSLP6-2

Infineon Technologies

$0.61000 Details

ANT1818B00BT1516S

RF ANT 1.575/1.602GHZ CER PATCH

Yageo

$4.19000 Details

NX3008PBK,215

MOSFET P-CH 30V TO-236AB

Nexperia USA Inc.

$0.45000 Details

0697H0500-01

FUSE BRD MNT 500MA 350VAC 100VDC

Bel Fuse Inc.

$0.45000 Details

MM3Z3V0ST1G

DIODE ZENER 3V 300MW SOD323

ON Semiconductor

$0.20000 Details
Additional Resources
Standard Package 1
Other Names 587-5642-1