CAD | USD
Favorite

D5DA876M5K2P6-Z RF Diplexor Duplexer 8-SMD, No Lead
Price & Procurement
1,277 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.91000 $3.91
10 3.78500 $37.85
25 2.77600 $69.40
50 2.71280 $135.64
100 2.64980 $264.98
250 2.39748 $599.37
500 2.33436 $1,167.18
1,000 2.01891 $2,018.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-5656-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.83229
  • Digi-Reel®  : 587-5656-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,277 - Immediate
  • Unit Price: Digi-Reel®

D5DA876M5K2P6-Z

Datasheet
Digi-Key Part Number 587-5656-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number D5DA876M5K2P6-Z
Copy  
Description RF DUPLEXER 8SMD NO LEAD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

RF Diplexor Duplexer 8-SMD, No Lead

Copy  
Documents & Media
Datasheets FBAR/SAW Devices Catalog
HTML Datasheet FBAR/SAW Devices Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series D5
Packaging Cut Tape (CT) 
Part Status Active
Type Duplexer
Frequency Bands (Low / High) -
Low Band Attenuation (min / max dB) -
High Band Attenuation (min / max dB) -
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

D5DA737M5K2H2-Z

RF DUPLEXER 707.5/737.5MHZ 8SMD

Taiyo Yuden

$4.44000 Details

D5DA942M5K2S2-Z

RF DUPLEXER 897.5/942.5MHZ 8SMD

Taiyo Yuden

$3.43000 Details

D6HQ2G655DP02-Z

RF DUPLEXER 1GHZ-5GHZ 8SMD

Taiyo Yuden

$7.01000 Details

D6DA2G140K2A7-Z

RF DUPLEXER 8SMD NO LEAD

Taiyo Yuden

$1.85000 Details

D5DA782M0K2J6-Z

RF DUPLEXER 751MHZ/782MHZ 8SMD

Taiyo Yuden

$4.44000 Details

D6HQ1G962DP35-Z

SAW FILTER

Taiyo Yuden

$5.92000 Details
Additional Resources
Standard Package 1
Other Names 587-5656-1