CAD | USD
Favorite

BKP2125HS600-T 60 Ohms @ 100MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm
Price & Procurement
1,473,674 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.10500 $1.05
25 0.09520 $2.38
50 0.08600 $4.30
100 0.06310 $6.31
250 0.04592 $11.48
500 0.04206 $21.03
1,000 0.03633 $36.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-1932-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 1,472,000 - Immediate
  • Unit Price: $0.02962
  • Cut Tape (CT)  : 587-1932-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,473,699 - Immediate
  • Unit Price: $0.15000

BKP2125HS600-T

Datasheet
Digi-Key Part Number 587-1932-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BKP2125HS600-T
Copy  
Description FERRITE BEAD 60 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

60 Ohms @ 100MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm

Copy  
Documents & Media
Datasheets BKP2125HS600-T View all Specification
BKP Series, Inductor Catalog
Product Training Modules EMC Applications
Featured Product Ferrite Beads
HTML Datasheet BKP Series, Inductor Catalog
EDA / CAD Models BKP2125HS600-T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 60 Ohms @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 25mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM21PG221SN1D

FERRITE BEAD 220 OHM 0805 1LN

Murata Electronics

$0.15000 Details

BKP2125HS221-T

FERRITE BEAD 220 OHM 0805 1LN

Taiyo Yuden

$0.15000 Details

150080SS75000

LED RED CLEAR 0805 SMD

Würth Elektronik

$0.28000 Details

ABM3B-20.000MHZ-10-1-U-T

CRYSTAL 20.0000MHZ 10PF SMD

Abracon LLC

$1.74000 Details

7B-20.000MEEQ-T

CRYSTAL 20.0000MHZ 10PF SMD

TXC CORPORATION

$1.74000 Details

BKP1608HS600-T

FERRITE BEAD 60 OHM 0603 1LN

Taiyo Yuden

$0.15000 Details
Additional Resources
Standard Package 1
Other Names 587-1932-6