Add To Favorites
Product Overview
Digi-Key Part Number 587-2697-1-ND
Quantity Available 7,186
Can ship immediately
Manufacturer

Manufacturer Part Number

BK32164S600-T

Description FERRITE BEAD 60 OHM 1206 4LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BK Array Series Catalog
BK32164S600-T Spec Sheet
Product Training Modules EMC Applications
Featured Product Ferrite Beads
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series BK
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 4
Impedance @ Frequency 60 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 180 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric), Array, 8 PC Pad
Mounting Type Surface Mount
Height (Max) 0.035" (0.90mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-2697-1

00:57:16 5/24/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.22300 $2.23
25 0.18480 $4.62
50 0.15900 $7.95
100 0.14320 $14.32
250 0.12092 $30.23
500 0.10818 $54.09
1,000 0.09226 $92.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2697-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.08098
  • Digi-Reel® ? : 587-2697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,186 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback