CAD | USD
Favorite

Price & Procurement
96,180 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.03000 $2.03
10 1.81000 $18.10
25 1.71760 $42.94
100 1.41080 $141.08
250 1.31880 $329.70
500 1.16548 $582.74
1,000 0.92011 $920.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 587-2200-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: $0.83375
  • Cut Tape (CT)  : 587-2200-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 96,180 - Immediate
  • Unit Price: $2.03000

AH316M245001-T

Datasheet
Digi-Key Part Number 587-2200-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AH316M245001-T
Copy  
Description RF ANT 2.4GHZ CHIP SOLDER SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

2.4GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 1.9dBi Solder Surface Mount

Copy  
Documents & Media
Datasheets AF, AH Series, Chip Antennas Catalog
AF, AH Series Pkging
Product Training Modules Filter Antenna
Design Resources Development Tool Selector
HTML Datasheet AF, AH Series, Chip Antennas Catalog
Catalog Page 628 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series -
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard 802.15.4, Bluetooth, WiFi
Frequency Group UHF (2GHz ~ 3GHz)
Frequency (Center/Band) 2.4GHz
Frequency Range 2.4GHz ~ 2.5GHz
Antenna Type Chip
Number of Bands 1
VSWR 3
Return Loss -
Gain 1.9dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.020" (0.50mm)
Applications Bluetooth, WLAN, Zigbee™
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1001013

RF ANT 2.4GHZ CHIP SOLDER SMD

Ethertronics/AVX

$6.17000 Details

DEA202450BT-1294C1-H

RF FILTER BAND PASS 2.45GHZ 0805

TDK Corporation

$0.53000 Details

MM8030-2610RJ3

CONN SWG RCPT STR 50 OHM SMD

Murata Electronics

$0.31000 Details

CC3200MODR1M2AMOBR

IC RF TXRX+MCU WIFI 63SMD

Texas Instruments

$23.67000 Details

CC3220MODSF12MOBR

IC RF TXRX+MCU WIFI 63SMD

Texas Instruments

$31.38000 Details

ABS07-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

$1.08000 Details
Additional Resources
Standard Package 1
Other Names 587-2200-6