Add To Favorites
TSP10U100S S1G Diode Schottky 100V 10A Surface Mount TO-277A (SMPC)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.03000 $10.30
100 0.79410 $79.41
500 0.58820 $294.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSP10U100SS1GCT-ND
Copy   TSP10U100SS1GCT-ND
Quantity Available 53,785
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSP10U100S S1G

Copy   TSP10U100S S1G
Description DIODE SCHOTTKY 100V 10A TO277A
Copy   DIODE SCHOTTKY 100V 10A TO277A
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diode Schottky 100V 10A Surface Mount TO-277A (SMPC)

Copy   Diode Schottky 100V 10A Surface Mount TO-277A (SMPC)
Documents & Media
Datasheets TSP10U100S, TSP10U120S
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 680mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 150µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FSV10100V - ON Semiconductor | FSV10100VCT-ND DigiKey Electronics
  • FSV10100V
  • ON Semiconductor
  • DIODE SCHOTTKY 100V 10A TO277-3
  • Unit Price $1.06000
  • FSV10100VCT-ND
Additional Resources
Standard Package ? 1
Other Names TSP10U100S S1GCT
TSP10U100S S1GCT-ND
TSP10U100SS1GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSP10U100SS1GTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 52,500 - Immediate
  • Unit Price: $0.48649
  • Digi-Reel® ? : TSP10U100SS1GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,785 - Immediate
  • Unit Price: Digi-Reel®

18:36:05 3/18/2019