Add To Favorites
TSM80N950CP ROG N-Channel 800V 6A (Tc) 110W (Tc) Surface Mount TO-252, (D-Pak)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.24300 $22.43
100 1.80230 $180.23
500 1.40180 $700.90
1,000 1.16148 $1,161.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSM80N950CPROGCT-ND
Copy   TSM80N950CPROGCT-ND
Quantity Available 8,113
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSM80N950CP ROG

Copy   TSM80N950CP ROG
Description MOSFET N-CHANNEL 800V 6A TO252
Copy   MOSFET N-CHANNEL 800V 6A TO252
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

N-Channel 800V 6A (Tc) 110W (Tc) Surface Mount TO-252, (D-Pak)

Copy   N-Channel 800V 6A (Tc) 110W (Tc) Surface Mount TO-252, (D-Pak)
Documents & Media
Datasheets TSM80N950
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 800V
Current - Continuous Drain (Id) @ 25°C 6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 950mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 19.6nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 691pF @ 100V
FET Feature -
Power Dissipation (Max) 110W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MMBT3904-HF - Comchip Technology | 641-1683-1-ND DigiKey Electronics
  • MMBT3904-HF
  • Comchip Technology
  • TRANS NPN 40V 0.2A SOT-23
  • Unit Price $0.28000
  • 641-1683-1-ND
  • 0697H1000-01 - Bel Fuse Inc. | 507-1906-ND DigiKey Electronics
  • 0697H1000-01
  • Bel Fuse Inc.
  • FUSE BRD MNT 1A 350VAC 100VDC
  • Unit Price $0.48000
  • 507-1906-ND
  • MP023GS-Z - Monolithic Power Systems Inc. | 1589-1519-1-ND DigiKey Electronics
  • MP023GS-Z
  • Monolithic Power Systems Inc.
  • PRIMARY-SIDE REGULATOR WITH CC/C
  • Unit Price $1.56000
  • 1589-1519-1-ND
  • TPS27S100BPWPR - Texas Instruments | 296-50082-1-ND DigiKey Electronics
  • TPS27S100BPWPR
  • Texas Instruments
  • PRODUCT SPIN OF TPS1H100B
  • Unit Price $4.54000
  • 296-50082-1-ND
  • ADJH24024 - Panasonic Electric Works | 255-5887-ND DigiKey Electronics
  • ADJH24024
  • Panasonic Electric Works
  • RELAY GEN PURPOSE SPST 50A 24V
  • Unit Price $18.72000
  • 255-5887-ND
Additional Resources
Standard Package ? 1
Other Names TSM80N950CP ROGCT
TSM80N950CP ROGCT-ND
TSM80N950CPROGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSM80N950CPROGTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $1.15941
  • Digi-Reel® ? : TSM80N950CPROGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,113 - Immediate
  • Unit Price: Digi-Reel®

20:15:18 5/25/2019