CAD | USD
Favorite

TSM480P06CP ROG P-Channel 60V 20A (Tc) 66W (Tc) Surface Mount TO-252, (D-Pak)
Price & Procurement
6,073 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.01300 $10.13
100 0.69070 $69.07
500 0.57716 $288.58
1,000 0.49120 $491.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSM480P06CPROGTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.44746
  • Digi-Reel®  : TSM480P06CPROGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,073 - Immediate
  • Unit Price: Digi-Reel®

TSM480P06CP ROG

Datasheet
Digi-Key Part Number TSM480P06CPROGCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSM480P06CP ROG
Copy  
Description MOSFET P-CHANNEL 60V 20A TO252
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

P-Channel 60V 20A (Tc) 66W (Tc) Surface Mount TO-252, (D-Pak)

Copy  
Documents & Media
Datasheets TSM480P06
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 20A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 48mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 22.4nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1250pF @ 30V
FET Feature -
Power Dissipation (Max) 66W (Tc)
Operating Temperature -50°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LM25141QRGETQ1

LOW VOLTAGE LM5141- SYNC BUCK CO

Texas Instruments

$8.55000 Details

SN74LVC07ARGYR

IC BUF NON-INVERT 5.5V 14VQFN

Texas Instruments

$0.70000 Details

STM6719SFWB6F

IC SUPERVISOR 3 CHANNEL SOT23-6

STMicroelectronics

$1.44000 Details

PCMF3USB3SZ

COMMON MODE CHOKE 6LN SMD ESD

Nexperia USA Inc.

$1.38000 Details

10CL040YF484I7G

IC FPGA 325 I/O 484FBGA

Intel

$67.95000 Details

CSD18543Q3A

60V N CH MOSFET

Texas Instruments

$1.21000 Details
Additional Resources
Standard Package 1
Other Names TSM480P06CP ROGCT
TSM480P06CP ROGCT-ND
TSM480P06CPROGCT