CAD | USD
Favorite

TS9011SCY RMG Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89
Price & Procurement
2,866 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.84400 $8.44
25 0.79320 $19.83
100 0.60140 $60.14
250 0.51180 $127.95
500 0.48620 $243.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TS9011SCYRMGTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.36052
  • Digi-Reel®  : TS9011SCYRMGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,866 - Immediate
  • Unit Price: Digi-Reel®

TS9011SCY RMG

Datasheet
Digi-Key Part Number TS9011SCYRMGCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS9011SCY RMG
Copy  
Description IC REG LINEAR 3.3V 250MA SOT89
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89

Copy  
Documents & Media
Datasheets TS9011
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 12V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.65V @ 200mA
Current - Output 250mA
Current - Quiescent (Iq) 5µA
PSRR 30dB (100kHz)
Control Features Current Limit, Reset
Protection Features Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AP2204RA-3.3TRG1

IC REG LINEAR 3.3V 150MA SOT89-3

Diodes Incorporated

$0.69000 Details
Additional Resources
Standard Package 1
Other Names TS9011SCY RMGCT
TS9011SCY RMGCT-ND
TS9011SCYRMGCT