Add To Favorites
TS2596CM550 RNG Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.23600 $12.36
25 1.09480 $27.37
100 0.95360 $95.36
250 0.82988 $207.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TS2596CM550RNGCT-ND
Copy   TS2596CM550RNGCT-ND
Quantity Available 5,084
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TS2596CM550 RNG

Copy   TS2596CM550 RNG
Description IC REG BUCK 5V 3A TO263-5
Copy   IC REG BUCK 5V 3A TO263-5
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA

Copy   Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Documents & Media
Datasheets TS2596
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TSSA3U45 R3G - Taiwan Semiconductor Corporation | TSSA3U45R3GCT-ND DigiKey Electronics
  • TSSA3U45 R3G
  • Taiwan Semiconductor Corporation
  • DIODE SCHOTTKY 45V 3A DO214AC
  • Unit Price $0.63000
  • TSSA3U45R3GCT-ND
  • AP1509-50SG-13 - Diodes Incorporated | AP1509-50SGDICT-ND DigiKey Electronics
  • AP1509-50SG-13
  • Diodes Incorporated
  • IC REG BUCK 5V 2A 8SOP
  • Unit Price $2.09000
  • AP1509-50SGDICT-ND
  • IFX91041EJV50XUMA1 - Infineon Technologies | IFX91041EJV50XUMA1CT-ND DigiKey Electronics
  • IFX91041EJV50XUMA1
  • Infineon Technologies
  • IC REG BUCK 5V 1.8A 8DSO-27
  • Unit Price $2.85000
  • IFX91041EJV50XUMA1CT-ND
  • TS2596CM5 RNG - Taiwan Semiconductor Corporation | TS2596CM5RNG-ND DigiKey Electronics
  • TS2596CM5 RNG
  • Taiwan Semiconductor Corporation
  • IC REG BUCK ADJ 3A TO263-5
  • Unit Price $1.21710
  • TS2596CM5RNG-ND
  • AP63205WU-7 - Diodes Incorporated | AP63205WU-7DICT-ND DigiKey Electronics
  • AP63205WU-7
  • Diodes Incorporated
  • IC REG BUCK 5V 2A TSOT26
  • Unit Price $2.10000
  • AP63205WU-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names TS2596CM550 RNGCT
TS2596CM550 RNGCT-ND
TS2596CM550RNGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS2596CM550RNGTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 4,800 - Immediate
  • Unit Price: $0.42833
  • Digi-Reel® ? : TS2596CM550RNGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,088 - Immediate
  • Unit Price: Digi-Reel®

18:51:55 6/18/2019