CAD | USD
Favorite

SR806 A0G Diode Schottky 60V 8A Through Hole DO-201AD
Price & Procurement
3,257 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.76100 $7.61
100 0.51870 $51.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : SR806A0GTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.44846
  • Tape & Reel (TR)  : SR806R0G-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.35783
  • Box : SR806B0G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

SR806 A0G

Datasheet
Digi-Key Part Number SR806A0GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SR806 A0G
Copy  
Description DIODE SCHOTTKY 60V 8A DO201AD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Diode Schottky 60V 8A Through Hole DO-201AD

Copy  
Documents & Media
Datasheets SR802 - SR820
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 700mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SB10150TA

DIODE SCHOTTKY 150V 10A DO201AD

SMC Diode Solutions

$0.76000 Details
Additional Resources
Standard Package 1
Other Names SR806 A0GCT
SR806 A0GCT-ND
SR806A0GCT