CAD | USD
Favorite

SF68G A0G Diode Standard 600V 6A Through Hole DO-201AD
Price & Procurement
3,324 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.87500 $8.75
100 0.59620 $59.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : SF68GA0GTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.48404
  • Tape & Reel (TR)  : SF68GR0G-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.38620
  • Box : SF68GB0G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

SF68G A0G

Datasheet
Digi-Key Part Number SF68GA0GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SF68G A0G
Copy  
Description DIODE GEN PURP 600V 6A DO201AD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 600V 6A Through Hole DO-201AD

Copy  
Documents & Media
Datasheets SF61G - SF68G
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F 50pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SF68G A0GCT
SF68G A0GCT-ND
SF68GA0GCT