Add To Favorites
Photo Not Available
LL4004G L0 Diode Standard 400V 1A Surface Mount MELF
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
5,000 0.10118 $505.88
10,000 0.08994 $899.35
25,000 0.08431 $2,107.85
50,000 0.07495 $3,747.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LL4004GL0TR-ND
Copy   LL4004GL0TR-ND
Quantity Available 25,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LL4004G L0

Copy   LL4004G L0
Description DIODE GEN PURP 400V 1A MELF
Copy   DIODE GEN PURP 400V 1A MELF
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Diode Standard 400V 1A Surface Mount MELF

Copy   Diode Standard 400V 1A Surface Mount MELF
Documents & Media
Datasheets LL4001G - LL4007G
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names LL4004G L0G
LL4004G L0GTR
LL4004G L0GTR-ND
LL4004G L0TR
LL4004G L0TR-ND
LL4004GL0TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : LL4004GL0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,895 - Immediate
  • Unit Price: $0.77000
  • Digi-Reel® ? : LL4004GL0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,895 - Immediate
  • Unit Price: Digi-Reel®

06:24:49 1/16/2019