Add To Favorites
Photo Not Available
LL4004G L0 Diode Standard 400V 1A Surface Mount MELF
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.49600 $4.96
100 0.29220 $29.22
500 0.16540 $82.70
1,000 0.12681 $126.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number LL4004GL0DKR-ND
Copy   LL4004GL0DKR-ND
Quantity Available 13,252
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LL4004G L0

Copy   LL4004G L0
Description DIODE GEN PURP 400V 1A MELF
Copy   DIODE GEN PURP 400V 1A MELF
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Diode Standard 400V 1A Surface Mount MELF

Copy   Diode Standard 400V 1A Surface Mount MELF
Documents & Media
Datasheets LL4001G - LL4007G
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • JS202011SCQN - C&K | 401-2002-1-ND DigiKey Electronics
  • JS202011SCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price $0.70000
  • 401-2002-1-ND
  • MC7805ECDTX - ON Semiconductor | MC7805ECDTXCT-ND DigiKey Electronics
  • MC7805ECDTX
  • ON Semiconductor
  • IC REG LINEAR 5V 1A TO252
  • Unit Price $1.33000
  • MC7805ECDTXCT-ND
  • 1301.9314.24 - Schurter Inc. | 486-4184-1-ND DigiKey Electronics
  • 1301.9314.24
  • Schurter Inc.
  • LSH 6X6 SHORT TRAVEL SWITCH 4.3M
  • Unit Price $0.49000
  • 486-4184-1-ND
  • TPS77033DBVT - Texas Instruments | 296-2770-1-ND DigiKey Electronics
  • TPS77033DBVT
  • Texas Instruments
  • IC REG LINEAR 3.3V 50MA SOT23-5
  • Unit Price $1.98000
  • 296-2770-1-ND
  • LTST-C171TBKT - Lite-On Inc. | 160-1645-1-ND DigiKey Electronics
  • LTST-C171TBKT
  • Lite-On Inc.
  • LED BLUE CLEAR CHIP SMD
  • Unit Price $0.70000
  • 160-1645-1-ND
Additional Resources
Standard Package ? 1
Other Names LL4004G L0DKR-ND
LL4004G L0GDKR
LL4004G L0GDKR-ND
LL4004GL0DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LL4004GL0TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.09635
  • Cut Tape (CT) ? : LL4004GL0CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,252 - Immediate
  • Unit Price: $0.69000

20:52:30 10/21/2018