Add To Favorites
BAT54A RFG Diode Schottky 30V 200mA Surface Mount SOT-23
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.34400 $3.44
100 0.19270 $19.27
500 0.10318 $51.59
1,000 0.07017 $70.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BAT54ARFGDKR-ND
Copy   BAT54ARFGDKR-ND
Quantity Available 13,664
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAT54A RFG

Copy   BAT54A RFG
Description DIODE SCHOTTKY 30V 200MA SOT23
Copy   DIODE SCHOTTKY 30V 200MA SOT23
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Diode Schottky 30V 200mA Surface Mount SOT-23

Copy   Diode Schottky 30V 200mA Surface Mount SOT-23
Documents & Media
Datasheets BAT54(A,C,S)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 2µA @ 25V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Operating Temperature - Junction -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAT54S RFG - Taiwan Semiconductor Corporation | BAT54SRFGCT-ND DigiKey Electronics
  • BAT54S RFG
  • Taiwan Semiconductor Corporation
  • DIODE ARRAY SCHOTTKY 30V SOT23
  • Unit Price $0.41000
  • BAT54SRFGCT-ND
  • BAT54-7-F - Diodes Incorporated | BAT54-FDICT-ND DigiKey Electronics
  • BAT54-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 200MA SOT23-3
  • Unit Price $0.24000
  • BAT54-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names BAT54A RFGDKR
BAT54A RFGDKR-ND
BAT54ARFGDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAT54ARFGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.06543
  • Cut Tape (CT) ? : BAT54ARFGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,664 - Immediate
  • Unit Price: $0.41000

06:43:56 1/18/2019