CAD | USD
Favorite

TZETADSANF-38.400000 38.4MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Price & Procurement
990 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.58400 $35.84
50 3.41340 $170.67
100 2.98670 $298.67
500 2.90132 $1,450.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1664-1663-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.24969
  • Digi-Reel®  : 1664-1663-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: Digi-Reel®

TZETADSANF-38.400000

Datasheet
Digi-Key Part Number 1664-1663-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TZETADSANF-38.400000
Copy  
Description OSC TCXO 38.4MHZ 3.3V CLP SW SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

38.4MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead

Copy  
Documents & Media
Datasheets TZ Type Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Taitien
Series TZ
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 38.4MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8V ~ 3.3V
Frequency Stability ±0.5ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1664-1663-1