CAD | USD
Favorite

TYKACCSANF-40.000000 40MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Price & Procurement
478 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 4.08900 $40.89
50 3.89380 $194.69
100 3.40700 $340.70
500 3.30966 $1,654.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1664-1316-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $3.00878
  • Digi-Reel®  : 1664-1316-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 478 - Immediate
  • Unit Price: Digi-Reel®

TYKACCSANF-40.000000

Datasheet
Digi-Key Part Number 1664-1316-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TYKACCSANF-40.000000
Copy  
Description XTAL OSC VCTCXO 40.0000MHZ SNWV
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taitien
Series TY
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type VCTCXO
Frequency 40MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±2ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1664-1316-1