Add To Favorites
TYETACSANF-32.000000 32MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.86000 $4.86
10 4.63000 $46.30
50 4.39900 $219.95
100 3.93590 $393.59
500 3.70434 $1,852.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1298-1-ND
Copy   1664-1298-1-ND
Quantity Available 876
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TYETACSANF-32.000000

Copy   TYETACSANF-32.000000
Description XTAL OSC TCXO 32.0000MHZ SNWV
Copy   XTAL OSC TCXO 32.0000MHZ SNWV
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

32MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead

Copy   32MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series TY
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 32MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8V ~ 3.3V
Frequency Stability ±500ppb
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • SX1276IMLTRT - Semtech Corporation | SX1276IMLTRTCT-ND DigiKey Electronics
  • SX1276IMLTRT
  • Semtech Corporation
  • IC RF TXRX 802.15.4 28VQFN
  • Unit Price $12.21000
  • SX1276IMLTRTCT-ND
Additional Resources
Standard Package ? 1
Other Names 1664-1298-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1298-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $3.81018
  • Digi-Reel® ? : 1664-1298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 876 - Immediate
  • Unit Price: Digi-Reel®

17:26:30 8/25/2019