CAD | USD
Favorite

TG2030-30-30-2 Thermal Pad White 30.00mm x 30.00mm Square Tacky - Both Sides
Price & Procurement
957 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.56600 $35.66
25 3.46920 $86.73
50 3.27660 $163.83
100 3.08380 $308.38
250 2.89096 $722.74
500 2.79460 $1,397.30

Submit a request for quotation on quantities greater than those displayed.

TG2030-30-30-2

Datasheet
Digi-Key Part Number 1168-1534-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TG2030-30-30-2
Copy  
Description THERM PAD 30MMX30MM WHITE
Copy  
Detailed Description

Thermal Pad White 30.00mm x 30.00mm Square Tacky - Both Sides

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer t-Global Technology
Series TG2030
Part Status Last Time Buy
Usage -
Type Conductive Pad, Sheet
Shape Square
Outline 30.00mm x 30.00mm
Thickness 0.0790" (2.000mm)
Material Silicone Elastomer
Adhesive Tacky - Both Sides
Backing, Carrier -
Color White
Thermal Resistivity -
Thermal Conductivity 2.0W/m-K
Shelf Life 24 Months
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1168-1534
TG2030-30-30-2.0
TG203030302