CAD | USD
Favorite

Photo Not Available
SR09 Connector Flex Relief 0.21" ~ 0.30" White
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 30.43000 $30.43

Submit a request for quotation on quantities greater than those displayed.

Digi-Key Part Number SR09-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SR09
Copy  
Description CONN FLEX REL 0.21-0.3" WHT 25PK
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Flex Relief 0.21" ~ 0.30" White

Copy  
Documents & Media
Datasheets Q-G Connectors A,AA,QGP Series
Environmental Information Switchcraft RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Switchcraft Inc.
Series Q-G®
Part Status Active
Accessory Type Flex Relief
For Use With/Related Products Q-G® A Connectors
Shell Size - Insert 0.21" ~ 0.30"
Material Thermoplastic Rubber
Features -
Color White
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
For Use With View More

A3M

CONN RCPT MALE XLR 3POS SOLDER

Switchcraft Inc.

$5.97000 Details

A4F

CONN PLUG FMALE XLR 4POS SOLDER

Switchcraft Inc.

$14.98000 Details

A3F

CONN PLUG FMALE XLR 3POS SOLDER

Switchcraft Inc.

$6.24000 Details

A4M

CONN RCPT MALE XLR 4POS SOLDER

Switchcraft Inc.

$11.57000 Details

A5F

CONN PLUG FMALE XLR 5POS SOLDER

Switchcraft Inc.

$23.05000 Details

A5M

CONN RCPT MALE XLR 5POS SOLDER

Switchcraft Inc.

$19.20000 Details
Additional Resources
Standard Package 1