Add To Favorites
MD15 Cable Assembly DIN 05 pos Male to Male 15.00' (4.57m)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 68.11000 $68.11
10 64.09800 $640.98
25 62.09480 $1,552.37
50 58.08880 $2,904.44
100 54.88380 $5,488.38
250 53.28140 $13,320.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SC1898-ND
Copy   SC1898-ND
Quantity Available 23
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MD15

Copy   MD15
Description CBL MALE TO MALE 5P SHLD 15'
Copy   CBL MALE TO MALE 5P SHLD 15'
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Assembly DIN 05 pos Male to Male 15.00' (4.57m)

Copy   Cable Assembly DIN 05 pos Male to Male 15.00' (4.57m)
Documents & Media
Datasheets Patchcords, Molded Cables
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Part Status Active
1st Connector Type Plug
1st Connector Gender Male Pins
1st Connector Number of Positions 5
1st Connector Number of Positions Loaded All
1st Connector Shell Size - Insert DIN
1st Connector Orientation -
1st Connector Mounting Type Free Hanging (In-Line)
2nd Connector Type Plug
2nd Connector Gender Male Pins
2nd Connector Number of Positions 5
2nd Connector Number of Positions Loaded All
2nd Connector Shell Size - Insert DIN
2nd Connector Orientation -
2nd Connector Mounting Type Free Hanging (In-Line)
Length 15.00' (4.57m)
Assembly Configuration Standard
Cable Type Round
Cable Material Polyvinyl Chloride (PVC)
Color Black
Shielding Shielded
Ingress Protection -
Usage MIDI
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • PLWP1.5I-D - Panduit Corp | 298-1350-ND DigiKey Electronics
  • PLWP1.5I-D
  • Panduit Corp
  • TIE WING PUSH MOUNT INT NAT 6.0"
  • Unit Price $0.40530
  • 298-1350-ND
  • LPS43 - Artesyn Embedded Technologies | 454-1070-ND DigiKey Electronics
  • LPS43
  • Artesyn Embedded Technologies
  • AC/DC CONVERTER 12V 40W
  • Unit Price $68.84000
  • 454-1070-ND
  • 28B2000-100 - Laird-Signal Integrity Products | 240-2244-ND DigiKey Electronics
  • 28B2000-100
  • Laird-Signal Integrity Products
  • FERRITE CORE 305 OHM SOLID
  • Unit Price $12.83000
  • 240-2244-ND
  • FFB0412VHN - Delta Electronics | 603-1014-ND DigiKey Electronics
  • FFB0412VHN
  • Delta Electronics
  • FAN AXIAL 40X28MM 12VDC WIRE
  • Unit Price $20.52000
  • 603-1014-ND
  • HAS 50-S - LEM USA Inc. | 398-1049-ND DigiKey Electronics
  • HAS 50-S
  • LEM USA Inc.
  • SENSOR CURRENT HALL 50A AC/DC
  • Unit Price $38.81000
  • 398-1049-ND
Additional Resources
Standard Package ? 1
Other Names MD15-ND
MD15X
MD15X-ND
SC1898
Alternate Length
  • Digi-Key Part Number: MD10X-ND
  • Description: CBL MALE TO MALE 5P SHLD 10'
  • Quantity Available: 0
  • Digi-Key Part Number: MD6X-ND
  • Description: CBL MALE TO MALE 5POS SHLD 6'
  • Quantity Available: 0
  • Digi-Key Part Number: MD3X-ND
  • Description: CBL MALE TO MALE 5POS SHLD 3'
  • Quantity Available: 0

06:10:42 8/23/2019