CAD | USD
Favorite

SFSD4096L1BM1TO-I-ME-221-STD Memory Card SDHC™ 4GB Class 10, UHS Class 1 SLC
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 98.35000 $98.35
10 88.52100 $885.21
25 86.59160 $2,164.79
50 84.77880 $4,238.94
100 74.19610 $7,419.61

Submit a request for quotation on quantities greater than those displayed.

SFSD4096L1BM1TO-I-ME-221-STD

Datasheet
Digi-Key Part Number 1052-1198-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFSD4096L1BM1TO-I-ME-221-STD
Copy  
Description MEMORY CARD SDHC 4GB UHS SLC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Memory Card SDHC™ 4GB Class 10, UHS Class 1 SLC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Swissbit
Series S-450
Part Status Active
Memory Type SDHC™
Memory Size 4GB
Speed Class 10, UHS Class 1
Technology SLC
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX-8Q-0-10

RF RX GLONASS/GNSS/GPS 1.575GHZ

U-Blox America Inc.

$32.13000 Details

PRPC008SAAN-RC

CONN HEADER VERT 8POS 2.54MM

Sullins Connector Solutions

$0.38000 Details

SFSD2048L1BM1TO-I-QG-221-STD

MEMORY CARD SD 2GB UHS SLC

Swissbit

$61.86000 Details
Additional Resources
Standard Package 1
Other Names 1052-1198
604929
SFSD4096L1BM1TO-I-ME-221-STD-ND