CAD | USD
Favorite

Photo Not Available
EM-10 8GB I-GRADE FLASH - NAND (MLC) Memory IC 8GB eMMC 52MHz 153-BGA (11.5x13)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 32.53000 $32.53

Submit a request for quotation on quantities greater than those displayed.

EM-10 8GB I-GRADE

Digi-Key Part Number EM-108GBI-GRADE-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EM-10 8GB I-GRADE
Copy  
Description IND EMBEDDED MMC EM-10 8 GB MLC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

FLASH - NAND (MLC) Memory IC 8GB eMMC 52MHz 153-BGA (11.5x13)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Swissbit
Series EM-10
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND (MLC)
Memory Size 8GB
Memory Interface eMMC
Clock Frequency 52MHz
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 153-VFBGA
Supplier Device Package 153-BGA (11.5x13)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

EM-10 16GB I-GRADE

IND EMBEDDED MMC EM-10 16 GB MLC

Swissbit

$52.16000 Details

THGBMJG6C1LBAU7

8GB V5.1 I TEMP EMMC

Kioxia America, Inc.

$16.52000 Details

EM-10 4GB I-GRADE

IND EMBEDDED MMC EM-10 4 GB MLC

Swissbit

$26.27000 Details

SFEM008GB1EA1TO-I-GE-111-STD

IC FLASH 64GBIT EMMC 153LFBGA

Swissbit

$21.00000 Details

THGBMJG6C1LBAIL

8GB V5.1 EMMC

Kioxia America, Inc.

$12.36000 Details

THGBMNG5D1LBAIT

IC FLASH 32G MMC 52MHZ 153WFBGA

Kioxia America, Inc.

$8.91000 Details
Additional Resources
Standard Package 1
Other Names EM-108GBI-GRADE